
SD103A-TAP | |
---|---|
DigiKey Part Number | SD103A-TAPGICT-ND - Cut Tape (CT) SD103A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD103A-TAP |
Description | DIODE SCHOTTKY 40V 200MA DO204AH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14400 | $1.44 |
100 | $0.11040 | $11.04 |
500 | $0.09354 | $46.77 |
1,000 | $0.09016 | $90.16 |
2,000 | $0.08059 | $161.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06475 | $647.50 |
20,000 | $0.06338 | $1,267.60 |
30,000 | $0.06285 | $1,885.50 |
50,000 | $0.06052 | $3,026.00 |
70,000 | $0.05737 | $4,015.90 |