
SB2H100-E3/54 | |
---|---|
DigiKey Part Number | SB2H100-E3/54GITR-ND - Tape & Reel (TR) SB2H100-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB2H100-E3/54 |
Description | DIODE SCHOTTKY 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB2H100-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.59700 | $5.97 |
100 | $0.47160 | $47.16 |
500 | $0.35968 | $179.84 |
1,000 | $0.29724 | $297.24 |
2,000 | $0.29323 | $586.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23399 | $935.96 |
8,000 | $0.20472 | $1,637.76 |