
PLZ5V6A-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ5V6A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ5V6A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ5V6A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ5V6A-HG3_A/H |
Description | DIODE ZENER 5.42V 960MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.42 V 960 mW ±2.49% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.49% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.05100 | $229.50 |
9,000 | $0.04808 | $432.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.19800 | $1.98 |
100 | $0.07450 | $7.45 |
500 | $0.06990 | $34.95 |
1,000 | $0.06383 | $63.83 |
2,000 | $0.06307 | $126.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18900 | $1.89 |
100 | $0.07140 | $7.14 |
500 | $0.06702 | $33.51 |
1,000 | $0.06120 | $61.20 |
2,000 | $0.06047 | $120.94 |