
P600J-E3/73 | |
---|---|
DigiKey Part Number | P600J-E3/73GICT-ND - Cut Tape (CT) P600J-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600J-E3/73 |
Description | DIODE STANDARD 600V 6A P600 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.34300 | $13.43 |
100 | $1.01020 | $101.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $0.71260 | $213.78 |
600 | $0.68242 | $409.45 |
900 | $0.67936 | $611.42 |
1,500 | $0.46879 | $703.18 |
2,100 | $0.44921 | $943.34 |
3,000 | $0.43018 | $1,290.54 |