
MSS1P5HM3_A/H | |
---|---|
DigiKey Part Number | MSS1P5HM3_A/HGITR-ND - Tape & Reel (TR) MSS1P5HM3_A/HGICT-ND - Cut Tape (CT) MSS1P5HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P5HM3_A/H |
Description | DIODE SCHOTTKY 50V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.23600 | $2.36 |
100 | $0.18200 | $18.20 |
500 | $0.13400 | $67.00 |
1,000 | $0.11065 | $110.65 |
2,000 | $0.10327 | $206.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.08388 | $377.46 |
9,000 | $0.06703 | $603.27 |
13,500 | $0.06600 | $891.00 |
22,500 | $0.06429 | $1,446.53 |