


MMSZ4715-G3-08 | |
---|---|
DigiKey Part Number | MMSZ4715-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4715-G3-08 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05787 | $868.05 |
30,000 | $0.05275 | $1,582.50 |
45,000 | $0.05014 | $2,256.30 |
75,000 | $0.04720 | $3,540.00 |
105,000 | $0.04546 | $4,773.30 |
150,000 | $0.04377 | $6,565.50 |