MMSZ4710-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03402
Datasheet

Direct


onsemi
In Stock: 150
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.38000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4710-E3-08

DigiKey Part Number
MMSZ4710-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4710-E3-08
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05222$783.30
30,000$0.04751$1,425.30
45,000$0.04511$2,029.95
75,000$0.04241$3,180.75
105,000$0.04082$4,286.10
150,000$0.03926$5,889.00
375,000$0.03643$13,661.25
Manufacturers Standard Package