


MMSZ4689-E3-18 | |
---|---|
DigiKey Part Number | 112-MMSZ4689-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4689-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4689-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689-E3-18 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15300 | $1.53 |
100 | $0.06270 | $6.27 |
500 | $0.05974 | $29.87 |
1,000 | $0.05683 | $56.83 |
2,000 | $0.05610 | $112.20 |
5,000 | $0.05537 | $276.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04371 | $437.10 |
20,000 | $0.04080 | $816.00 |
30,000 | $0.03727 | $1,118.10 |