MMBZ5252B-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 690
Unit Price: $0.15000
Datasheet

Upgrade


onsemi
In Stock: 2,748
Unit Price: $0.15000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03556
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09424
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06685
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.35000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5252B-E3-08

DigiKey Part Number
112-MMBZ5252B-E3-08TR-ND - Tape & Reel (TR)
112-MMBZ5252B-E3-08CT-ND - Cut Tape (CT)
112-MMBZ5252B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5252B-E3-08
Description
DIODE ZENER 24V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 24 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types