
MMBZ5248B-E3-08 | |
---|---|
DigiKey Part Number | MMBZ5248B-E3-08GITR-ND - Tape & Reel (TR) MMBZ5248B-E3-08GICT-ND - Cut Tape (CT) MMBZ5248B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B-E3-08 |
Description | DIODE ZENER 18V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05864 | $175.92 |
6,000 | $0.05233 | $313.98 |
9,000 | $0.04912 | $442.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17900 | $1.79 |
100 | $0.11090 | $11.09 |
500 | $0.08088 | $40.44 |
1,000 | $0.07112 | $71.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.12800 | $1.28 |
100 | $0.08610 | $8.61 |
500 | $0.06546 | $32.73 |
1,000 | $0.05841 | $58.41 |