MMBZ4694-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 269
Unit Price: $0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,820
Unit Price: $0.17000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.06866
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09424
Datasheet

Similar


Diodes Incorporated
In Stock: 1,362
Unit Price: $0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ4694-E3-08

DigiKey Part Number
112-MMBZ4694-E3-08TR-ND - Tape & Reel (TR)
112-MMBZ4694-E3-08CT-ND - Cut Tape (CT)
112-MMBZ4694-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ4694-E3-08
Description
DIODE ZENER 8.2V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Current - Reverse Leakage @ Vr
10 µA @ 6.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types