MBRB20H100CTHE3/45 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 242
Unit Price: $2.13000
Datasheet

Similar


onsemi
In Stock: 222
Unit Price: $3.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.00000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.95000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRB15H50CT-E3/81
Functions & Parameters of the “Simplest” Semiconductor

MBRB20H100CTHE3/45

DigiKey Part Number
MBRB20H100CTHE3/45-ND
Manufacturer
Manufacturer Product Number
MBRB20H100CTHE3/45
Description
DIODE ARR SCHOT 100V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types