MBRB10H100CT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.15041
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.17000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRB15H50CT-E3/81
Functions & Parameters of the “Simplest” Semiconductor

MBRB10H100CT-E3/81

DigiKey Part Number
112-MBRB10H100CT-E3/81TR-ND - Tape & Reel (TR)
112-MBRB10H100CT-E3/81CT-ND - Cut Tape (CT)
112-MBRB10H100CT-E3/81DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB10H100CT-E3/81
Description
DIODE ARR SCHOTT 100V 5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types