GF1M/1754 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,203
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 736
Unit Price: $0.99000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,389
Unit Price: $0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet
EGF1B-1HE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1M/1754

DigiKey Part Number
GF1M/1754GITR-ND - Tape & Reel (TR)
GF1M/1754GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GF1M/1754
Description
DIODE STANDARD 1000V 1A DO214BA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.