
GDZ27B-HG3-08 | |
---|---|
DigiKey Part Number | GDZ27B-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ27B-HG3-08 |
Description | DIODE ZENER 27V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07068 | $1,060.20 |
30,000 | $0.05828 | $1,748.40 |
45,000 | $0.05813 | $2,615.85 |
75,000 | $0.05712 | $4,284.00 |
105,000 | $0.05409 | $5,679.45 |