


GBPC1204-E4/51 | |
---|---|
DigiKey Part Number | GBPC1204-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1204-E4/51 |
Description | BRIDGE RECT 1PHASE 400V 12A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 12 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.80000 | $8.80 |
10 | $5.90000 | $59.00 |
100 | $4.01440 | $401.44 |
500 | $3.55192 | $1,775.96 |
1,000 | $3.43943 | $3,439.43 |