BZX884B7V5L-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26000
Datasheet
BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B7V5L-HG3-08

DigiKey Part Number
112-BZX884B7V5L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B7V5L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B7V5L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B7V5L-HG3-08
Description
DIODE ZENER 7.5V 300MW DFN1006
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15300$1.53
100$0.07290$7.29
500$0.07212$36.06
1,000$0.07140$71.40
2,000$0.07067$141.34
5,000$0.06994$349.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05537$553.70
20,000$0.04845$969.00
Manufacturers Standard Package