


BZX884B15L-HG3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B15L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B15L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B15L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B15L-HG3-08 |
Description | DIODE ZENER 15V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18800 | $1.88 |
100 | $0.08890 | $8.89 |
500 | $0.08160 | $40.80 |
1,000 | $0.07431 | $74.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06557 | $655.70 |
20,000 | $0.05100 | $1,020.00 |
30,000 | $0.04845 | $1,453.50 |