
BZX85B3V9-TR | |
---|---|
DigiKey Part Number | BZX85B3V9-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85B3V9-TR |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $0.07550 | $1,887.50 |
50,000 | $0.06960 | $3,480.00 |
75,000 | $0.06660 | $4,995.00 |
125,000 | $0.06322 | $7,902.50 |
175,000 | $0.06193 | $10,837.75 |