DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C9V1-TR

DigiKey Part Number
BZX55C9V1GITR-ND - Tape & Reel (TR)
BZX55C9V1GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C9V1-TR
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,803
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13600$1.36
100$0.05250$5.25
500$0.05100$25.50
1,000$0.05027$50.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04909$490.90
20,000$0.04438$887.60
30,000$0.03497$1,049.10
50,000$0.03271$1,635.50
Manufacturers Standard Package