
BZX384C27-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZX384C27-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C27-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C27-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C27-HE3-08 |
Description | DIODE ZENER 27V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14600 | $1.46 |
100 | $0.06990 | $6.99 |
500 | $0.06848 | $34.24 |
1,000 | $0.06703 | $67.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06397 | $191.91 |
6,000 | $0.05721 | $343.26 |
9,000 | $0.05376 | $483.84 |
15,000 | $0.03442 | $516.30 |