
BZX384B51-HE3-18 | |
---|---|
DigiKey Part Number | BZX384B51-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B51-HE3-18 |
Description | DIODE ZENER 51V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05758 | $575.80 |
20,000 | $0.05220 | $1,044.00 |
30,000 | $0.04946 | $1,483.80 |
50,000 | $0.04638 | $2,319.00 |
70,000 | $0.04455 | $3,118.50 |
100,000 | $0.04278 | $4,278.00 |
250,000 | $0.03888 | $9,720.00 |