BZT52C51-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08299
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,932
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06195
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06626
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.07009
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16,987
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05538
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05787
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06130
Datasheet

Similar


Panjit International Inc.
In Stock: 3,000
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70096
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70096
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.71000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C51-HE3-18

DigiKey Part Number
BZT52C51-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C51-HE3-18
Description
DIODE ZENER 51V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types