BZG05C6V8TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.48405
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14
Unit Price: $0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 280
Unit Price: $0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 160
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C6V8TR

DigiKey Part Number
BZG05C6V8GITR-ND - Tape & Reel (TR)
BZG05C6V8GICT-ND - Cut Tape (CT)
BZG05C6V8GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C6V8TR
Description
DIODE ZENER 6.8V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types