
BZG05C5V1-M3-08 | |
---|---|
DigiKey Part Number | BZG05C5V1-M3-08GITR-ND - Tape & Reel (TR) BZG05C5V1-M3-08GICT-ND - Cut Tape (CT) BZG05C5V1-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C5V1-M3-08 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.19087 | $286.31 |
3,000 | $0.17239 | $517.17 |
4,500 | $0.16297 | $733.37 |
7,500 | $0.14425 | $1,081.88 |
10,500 | $0.14137 | $1,484.38 |
15,000 | $0.12021 | $1,803.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.39200 | $3.92 |
100 | $0.23860 | $23.86 |
500 | $0.20212 | $101.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.37600 | $3.76 |
100 | $0.22880 | $22.88 |
500 | $0.19380 | $96.90 |