
BZG05C3V6-HM3-08 | |
---|---|
DigiKey Part Number | BZG05C3V6-HM3-08GITR-ND - Tape & Reel (TR) BZG05C3V6-HM3-08GICT-ND - Cut Tape (CT) BZG05C3V6-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V6-HM3-08 |
Description | DIODE ZENER 3.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.16900 | $1.69 |
100 | $0.15820 | $15.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.20230 | $303.45 |
3,000 | $0.18290 | $548.70 |
4,500 | $0.17301 | $778.54 |
7,500 | $0.12931 | $969.83 |