
BZG05B7V5-HM3-08 | |
---|---|
DigiKey Part Number | 112-BZG05B7V5-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05B7V5-HM3-08CT-ND - Cut Tape (CT) 112-BZG05B7V5-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B7V5-HM3-08 |
Description | DIODE ZENER 7.5V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.76200 | $7.62 |
100 | $0.49320 | $49.32 |
500 | $0.37738 | $188.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.32104 | $481.56 |
3,000 | $0.29263 | $877.89 |
4,500 | $0.27816 | $1,251.72 |
7,500 | $0.24333 | $1,824.97 |
10,500 | $0.24288 | $2,550.24 |
15,000 | $0.22949 | $3,442.35 |