
BZG03C270-HM3-18 | |
---|---|
DigiKey Part Number | 112-BZG03C270-HM3-18TR-ND - Tape & Reel (TR) 112-BZG03C270-HM3-18CT-ND - Cut Tape (CT) 112-BZG03C270-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C270-HM3-18 |
Description | DIODE ZENER 270V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.71300 | $7.13 |
100 | $0.46000 | $46.00 |
500 | $0.35112 | $175.56 |
1,000 | $0.31601 | $316.01 |
2,000 | $0.28644 | $572.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.24888 | $1,493.28 |
12,000 | $0.22996 | $2,759.52 |
18,000 | $0.22033 | $3,965.94 |
30,000 | $0.20951 | $6,285.30 |
42,000 | $0.20945 | $8,796.90 |