
BZG03C18-HM3-08 | |
---|---|
DigiKey Part Number | BZG03C18-HM3-08GITR-ND - Tape & Reel (TR) BZG03C18-HM3-08GICT-ND - Cut Tape (CT) BZG03C18-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C18-HM3-08 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C18-HM3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.71300 | $7.13 |
100 | $0.46000 | $46.00 |
500 | $0.35112 | $175.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.29810 | $447.15 |
3,000 | $0.27137 | $814.11 |
4,500 | $0.25774 | $1,159.83 |
7,500 | $0.20945 | $1,570.88 |