
BZG03C12-M3-08 | |
---|---|
DigiKey Part Number | BZG03C12-M3-08GITR-ND - Tape & Reel (TR) BZG03C12-M3-08GICT-ND - Cut Tape (CT) BZG03C12-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C12-M3-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.68900 | $6.89 |
100 | $0.44470 | $44.47 |
500 | $0.33904 | $169.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.28756 | $431.34 |
3,000 | $0.26160 | $784.80 |
4,500 | $0.24838 | $1,117.71 |
7,500 | $0.20035 | $1,502.62 |