


BZD27C62P-M3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C62P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C62P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C62P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C62P-M3-08 |
Description | DIODE ZENER 62V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.32500 | $3.25 |
100 | $0.18210 | $18.21 |
500 | $0.16320 | $81.60 |
1,000 | $0.14425 | $144.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15223 | $456.69 |
6,000 | $0.13809 | $828.54 |
9,000 | $0.13089 | $1,178.01 |
15,000 | $0.12278 | $1,841.70 |
21,000 | $0.11798 | $2,477.58 |
30,000 | $0.10638 | $3,191.40 |
75,000 | $0.10425 | $7,818.75 |