


BZD27C11P-M3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C11P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C11P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C11P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C11P-M3-08 |
Description | DIODE ZENER 11V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.38300 | $3.83 |
100 | $0.24220 | $24.22 |
500 | $0.18080 | $90.40 |
1,000 | $0.16092 | $160.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13563 | $406.89 |
6,000 | $0.12288 | $737.28 |
9,000 | $0.11637 | $1,047.33 |
15,000 | $0.10906 | $1,635.90 |
21,000 | $0.10473 | $2,199.33 |
30,000 | $0.09180 | $2,754.00 |
75,000 | $0.09129 | $6,846.75 |
150,000 | $0.08996 | $13,494.00 |