SOD-64, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV28-600-TAP

DigiKey Part Number
112-BYV28-600-TAPCT-ND - Cut Tape (CT)
112-BYV28-600-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV28-600-TAP
Description
DIODE AVALANCHE 600V 3.5A SOD64
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 3.5A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
210 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.02300$20.23
100$1.36880$136.88
500$1.08906$544.53
1,000$1.03238$1,032.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.86455$2,161.38
5,000$0.80868$4,043.40
Manufacturers Standard Package