BYV28-100-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.22501
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31848
Datasheet
SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV28-100-TAP

DigiKey Part Number
BYV28-100-TAPGICT-ND - Cut Tape (CT)
BYV28-100-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV28-100-TAP
Description
DIODE AVALANCHE 100V 3.5A SOD64
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 3.5A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.50100$15.01
100$1.16860$116.86
500$0.92652$463.26
1,000$0.85606$856.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.73435$1,835.87
5,000$0.69940$3,497.00
Manufacturers Standard Package