BY251GP-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.16464
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37101
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37101
Datasheet

Similar


STMicroelectronics
In Stock: 415
Unit Price: $0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 10
Unit Price: $0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.64000
Datasheet
DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

BY251GP-E3/73

DigiKey Part Number
BY251GP-E3/73GICT-ND - Cut Tape (CT)
BY251GP-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY251GP-E3/73
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types