
BAT81S-TAP | |
---|---|
DigiKey Part Number | 112-BAT81S-TAPCT-ND - Cut Tape (CT) 112-BAT81S-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT81S-TAP |
Description | DIODE SCHOTTKY 40V 30MA DO204AH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.35700 | $3.57 |
100 | $0.15380 | $15.38 |
500 | $0.11300 | $56.50 |
1,000 | $0.09757 | $97.57 |
2,000 | $0.08869 | $177.38 |
5,000 | $0.07659 | $382.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06181 | $618.10 |
20,000 | $0.05974 | $1,194.80 |
30,000 | $0.05714 | $1,714.20 |
50,000 | $0.05368 | $2,684.00 |
70,000 | $0.05163 | $3,614.10 |
100,000 | $0.04834 | $4,834.00 |
250,000 | $0.04553 | $11,382.50 |