BAT46W-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 172
Unit Price: $0.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.34000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAT46W-HE3-08

DigiKey Part Number
BAT46W-HE3-08GITR-ND - Tape & Reel (TR)
BAT46W-HE3-08GICT-ND - Cut Tape (CT)
BAT46W-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46W-HE3-08
Description
DIODE SCHOTTKY 100V 150MA SOD123
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
EDA/CAD Models
BAT46W-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types