BAT41-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.39000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT41-TAP

DigiKey Part Number
112-BAT41-TAPCT-ND - Cut Tape (CT)
112-BAT41-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAT41-TAP
Description
DIODE SCHOTTK 100V 100MA DO204AH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 100mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BAT41-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.36900$3.69
100$0.18520$18.52
500$0.13980$69.90
1,000$0.10909$109.09
2,000$0.10558$211.16
5,000$0.09605$480.25
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.08388$838.80
20,000$0.07952$1,590.40
30,000$0.07567$2,270.10
50,000$0.07134$3,567.00
70,000$0.07024$4,916.80
Manufacturers Standard Package