BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-HG3-08

DigiKey Part Number
1N4148WS-HG3-08GITR-ND - Tape & Reel (TR)
1N4148WS-HG3-08GICT-ND - Cut Tape (CT)
1N4148WS-HG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-HG3-08
Description
DIODE STANDARD 100V 150MA SOD323
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-HG3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
Last Time Buy Date: 2025-10-01
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18900$1.89
100$0.15590$15.59
500$0.11482$57.41
1,000$0.10151$101.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08452$253.56
6,000$0.07595$455.70
9,000$0.07158$644.22
15,000$0.05682$852.30
21,000$0.05662$1,189.02
30,000$0.05641$1,692.30
75,000$0.05469$4,101.75
150,000$0.05215$7,822.50
Manufacturers Standard Package