1N4148WS-G3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 287
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-G3-18

DigiKey Part Number
1N4148WS-G3-18GITR-ND - Tape & Reel (TR)
1N4148WS-G3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4148WS-G3-18
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.13800$1.38
100$0.11530$11.53
500$0.08532$42.66
1,000$0.07169$71.69
2,000$0.07006$140.12
5,000$0.06221$311.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04415$441.50
20,000$0.04226$845.20
30,000$0.04208$1,262.40
50,000$0.03824$1,912.00
Manufacturers Standard Package