1.5SMC39CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.86000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54401
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52163
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.42294
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $1.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39CAHE3/9AT

DigiKey Part Number
1.5SMC39CAHE3/9ATGITR-ND - Tape & Reel (TR)
1.5SMC39CAHE3/9ATGICT-ND - Cut Tape (CT)
1.5SMC39CAHE3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC39CAHE3/9AT
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types