1.5KE22CAHE3_A/C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.57839
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 121
Unit Price: $0.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.17000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22CAHE3_A/C

DigiKey Part Number
112-1.5KE22CAHE3_A/CTR-ND - Tape & Reel (TR)
112-1.5KE22CAHE3_A/CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE22CAHE3_A/C
Description
TVS DIODE 18.8VWM 30.6VC 1.5KE
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types