



TMC025300R0FE02 | |
---|---|
DigiKey Part Number | TMC25-300-ND |
Manufacturer | |
Manufacturer Product Number | TMC025300R0FE02 |
Description | RES CHAS MNT 300 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.56000 | $21.56 |
10 | $15.08900 | $150.89 |
25 | $13.33760 | $333.44 |
50 | $12.24140 | $612.07 |
100 | $11.31000 | $1,131.00 |
250 | $10.29024 | $2,572.56 |
500 | $9.65266 | $4,826.33 |
1,000 | $9.11115 | $9,111.15 |