TMC0055R000FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $15.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.20800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.45500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.84100
Datasheet

Direct


Ohmite
In Stock: 0
Unit Price: $10.59000
Datasheet

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: $7.88000
Datasheet
TMC SERIES 15.24mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC SERIES 15.24mm
TMC0055R000FE02
TMC0055R000FE02

TMC0055R000FE02

DigiKey Part Number
TMC5-5.0-ND
Manufacturer
Manufacturer Product Number
TMC0055R000FE02
Description
RES CHAS MNT 5 OHM 1% 7.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.61000$16.61
10$11.52500$115.25
25$10.15120$253.78
50$9.29080$464.54
100$8.56000$856.00
250$7.75980$1,939.95
500$7.25936$3,629.68
1,000$6.83434$6,834.34
Manufacturers Standard Package