



TFPTL15L5001FH5B | |
---|---|
DigiKey Part Number | 541-TFPTL15L5001FH5B-ND |
Manufacturer | |
Manufacturer Product Number | TFPTL15L5001FH5B |
Description | SENSOR PTC 5KOHM 1% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 5 kOhms Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 5 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
5 | $1.10800 | $5.54 |
10 | $1.05300 | $10.53 |
25 | $0.98720 | $24.68 |
50 | $0.94180 | $47.09 |
100 | $0.90060 | $90.06 |
500 | $0.81774 | $408.87 |
1,000 | $0.78689 | $786.89 |
5,000 | $0.72672 | $3,633.60 |