16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160310K0FEA

DigiKey Part Number
SOMC10.0KGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC160310K0FEA
Description
RES ARRAY 8 RES 10K OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160310K0FEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.81425$5,628.50
4,000$2.66068$10,642.72
6,000$2.58183$15,490.98
Manufacturers Standard Package