
RHA050150R0FE02 | |
---|---|
DigiKey Part Number | 541-RHA050150R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA050150R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $9.64100 | $96.41 |
30 | $8.26800 | $248.04 |
50 | $7.74000 | $387.00 |
100 | $7.17840 | $717.84 |
250 | $7.16076 | $1,790.19 |
500 | $7.13268 | $3,566.34 |
1,000 | $5.64894 | $5,648.94 |
2,500 | $5.25308 | $13,132.70 |