
RHA0101R000FE02 | |
---|---|
DigiKey Part Number | 541-RHA0101R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0101R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.19000 | $9.19 |
10 | $6.26500 | $62.65 |
30 | $5.58933 | $167.68 |
50 | $5.26380 | $263.19 |
100 | $4.58700 | $458.70 |
250 | $4.25564 | $1,063.91 |
500 | $4.22750 | $2,113.75 |
1,000 | $4.13865 | $4,138.65 |