
RHA005150R0FE02 | |
---|---|
DigiKey Part Number | 541-RHA005150R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA005150R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.57000 | $13.57 |
10 | $9.04400 | $90.44 |
30 | $8.05667 | $241.70 |
50 | $7.59080 | $379.54 |
100 | $6.60640 | $660.64 |
250 | $6.13500 | $1,533.75 |
500 | $6.08796 | $3,043.98 |
1,000 | $5.96450 | $5,964.50 |