New at DigiKey
RH SERIES 26.97x27.43mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 26.97x27.43mm
RH Series

RH0252R200FE02

DigiKey Part Number
541-RH0252R200FE02-ND
Manufacturer
Manufacturer Product Number
RH0252R200FE02
Description
RH-25 2.2 1% E02 E4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.95000$12.95
10$8.91900$89.19
25$7.82920$195.73
50$7.14720$357.36
100$6.56730$656.73
250$5.93252$1,483.13
500$5.53550$2,767.75
1,000$5.19834$5,198.34